
STRUTHERS-DUNN PM-17DY-110 RELAY, 4PDT, 240VAC, 28VDC, 35A
Struthers-Dunn PM-17DY-110 technical specifications.
| Approvals | UL |
| Coil Resistance | 2.76kR |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 35A |
| Contact Material | Silver |
| Current Rating | 35A |
| Input Current | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
No datasheet is available for this part.