
Power/Signal Relay, 4PDT, Momentary, 0.183A (Coil), 24VDC (Coil), 4400mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Coil Current | 181.8mA |
| Coil Resistance | 132R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 35A |
| Contact Material | Silver |
| Current Rating | 35A |
| Input Current | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
