
Relay, SSR, Voltage Monitor, SPDT, 13A, 120VAC, 236 Series
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Mount | Socket |
| Output Type | RELAY |
| Power Consumption | 3.5W |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |