
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Struthers-Dunn W388ACPSOX-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Struthers-Dunn W388ACPSOX-2 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Nominal Input Voltage | 120V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn W388ACPSOX-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.