The WM35A-120A is a 120V AC rated relay with a current rating of 35A and a coil resistance of 700 ohms. It features a SPST throw configuration and a panel mount design. The relay is approved for use in UL and CSA environments and has a tolerance of 10%. It measures 129mm in height, 50.8mm in length, and 58.7mm in width.
Struthers-Dunn WM35A-120A technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Resistance | 700R |
| Coil Voltage (AC) | 120V |
| Contact Material | Mercury |
| Current Rating | 35A |
| Frequency | 833MHz |
| Height | 129mm |
| Length | 50.8mm |
| Mount | Panel |
| Throw Configuration | SPST |
| Tolerance | 10% |
| Voltage Rating (AC) | 240V |
| Width | 58.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.