
This 6-position shrouded header features a 2.54mm pitch and is designed for through hole mount. The header is constructed with a bronze contact material and has a TIN contact finish. It is rated for operation between -65°C and 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins PEC03DAAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PEC03DAAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Sullins PEC03DAAN
Evaluation kit for the MAX22522 IO-Link transceiver, featuring an integrated Cortex-M0, AFE, 13-bit ADC, 6-bit DAC, and multiple voltage regulators for quick prototyping.