This 12-position shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It is constructed from bronze with a tin mating finish and has a black PBT insulation material. The header is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
These are design resources that include the Sullins PEC06DAAN
Evaluation kit for the MAX22522 IO-Link transceiver, featuring an integrated Cortex-M0, AFE, 13-bit ADC, 6-bit DAC, and multiple voltage regulators for quick prototyping.