
Four-position, single-row female socket header with a 2.54mm pitch. Features tin-plated bronze contacts for mating, a square contact shape, and through-hole mounting with solder termination. Constructed with black polyester insulation, rated UL94 V-0 for flammability, and operates within a -40°C to 105°C temperature range. This lead-free, RoHS-compliant component has a voltage rating of 250V and dimensions of 10.7mm length, 8.5mm height, and 2.5mm width.
Sullins PPTC041LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC041LFBN-RC to view detailed technical specifications.
No datasheet is available for this part.
