
Two-position interconnection device featuring gold-plated contacts for enhanced conductivity and durability. With a 0.1-inch pitch and 0.256-inch height, this black component is designed for efficient board-to-wire or board-to-board connections. The lead-free and RoHS-compliant construction ensures environmental responsibility. Supplied in bulk packaging with 1000 units per package.
Sullins SPC02SYAN technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Height | 0.256inch |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sullins SPC02SYAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
