XDP730-001 Evaluation PCBA User Manual
User guide for the XDP730-001 evaluation board featuring a 30A digital eFuse with PMBus. Includes schematics, BOM, and layout for performance evaluation and configuration.
Overview
This user manual provides detailed instructions for setting up and operating the Infineon XDP730-001 Evaluation Board. The board is designed to evaluate the XDP730 30 A digital eFuse, which integrates a hot-swap controller, a low RDS(on) OptiMOS MOSFET, and a current sensor. The document covers electrical specifications for the 7 V to 80 V range, circuit schematics, PCB layout, and a full bill of materials (BOM). It details how to use the XDP Designer GUI and USB0010 dongle for PMBus communication, register configuration, and OTP programming. Test results for inrush current regulation, OVP, UVLO, and surge immunity are also included.
Use Cases
- Evaluating digital eFuse performance in telecommunications infrastructure
- Testing inrush current regulation and SOA protection in data center power solutions
- Configuring PMBus registers for digital power controllers
- Prototyping power conversion and protection circuits
Topics
Referenced Parts
B3100-13-F
Diodes Incorporated
B3100-13-F DIOM7959X250N Diodes Incorporated B3100-13-F
2N7002
Infineon Technologies
2N7002 INF-PG-SOT23_N-0 Infineon Technologies 2N7002
BSR315P
Infineon Technologies
BSR315P SOT95P285X135- 3N Infineon Technologies BSR315P
TLS835B2ELVSEXUMA1
Infineon Technologies
TLS835B2ELVSE SOP65P600X170- 15N Infineon Technologies TLS835B2ELVSEXUMA1
XDP730-001
Infineon Technologies
XDP730-001 PG-VQFN-42N-1-V Infineon Technologies XDP730-001
5020
Keystone
loop TP_5020_loop Keystone 5020
5015
Keystone Electronics Corp.
5015 CON-SMD-TP-5015 Keystone Electronics Corp. 5015
ERA-3AEB5490V
Panasonic
549 R0603 Panasonic ERA-3AEB5490V
SML-P11DTT86R
ROHM Semiconductors
Orange LED-SMD- SMLP13BC8T ROHM Semiconductors SML-P11DTT86R
SML-P11MTT86R
ROHM Semiconductors
Yellowish Green LED-SMD- SMLP13BC8T ROHM Semiconductors SML-P11MTT86R
SML-P11UTT86R
ROHM Semiconductors
Red LED-SMD- SMLP13BC8T ROHM Semiconductors SML-P11UTT86R
C5750X7S2A106K230KB
TDK Corporation
10uF C2220 TDK Corporation C5750X7S2A106K230KB
CRCW1210121KFK
Vishay
121k R1210 Vishay CRCW1210121KFK
15N
Infineon
5015 | 1 U1 TLS835B2ELVSE SOP65P600X170- | 15N | Infineon | Technologies
SMLP13BC8T
Rohm
80AE | 2 D1, D5 Yellowish Green LED-SMD- | SMLP13BC8T | ROHM | Semiconductors
SMLP13BC8T
Rohm
SML-P11MTT86R | 2 D2, D3 Red LED-SMD- | SMLP13BC8T | ROHM | Semiconductors
SMLP13BC8T
Rohm
SML-P11UTT86R | 1 D4 Orange LED-SMD- | SMLP13BC8T | ROHM | Semiconductors
ESK228M100AQ4A
Kemet
Kemet ESK228M100AQ4A
GRM31CD71H106K
Murata
1 C1 10uF C1206 Murata GRM31CD71H106K
ERA-3AEB5490V
Panasonic
1 R91 549 R0603 Panasonic ERA-3AEB5490V
C1608X5R1E335M0
TDK
1 C6 3.3uF C0603 TDK C1608X5R1E335M0
C1608X7R1E105K0
TDK
4 C8, C13, C14, C15 1uF C0603 TDK C1608X7R1E105K0
C1608X7R1H102M0
TDK
1 C18 1000pF C0603 TDK C1608X7R1H102M0
C1608X7R1H104K0
TDK
2 C2, C7 0.1uF C0603 TDK C1608X7R1H104K0
CRCW1210121KFK
Vishay
1 R89 121k R1210 Vishay CRCW1210121KFK
CC0603KRX7R0BB1
Yageo
3 C10, C11, C12 100nF C0603 Yageo CC0603KRX7R0BB1
DIOM7959X262N
Bourns
1 D6 5.0SMDJ64A DIOM7959X262N Bourns 5.0SMDJ64A
DIOM7959X250N
Diodes
1 D11 B3100-13-F DIOM7959X250N Diodes
INF-PG-SOT23_N-0
Infineon
2 Q1, Q2 2N7002 INF-PG-SOT23_N-0 Infineon
PG-VQFN-42N-1-V
Infineon
3 U2, U3, U4 XDP730-001 PG-VQFN-42N-1-V Infineon
CON-SMD-TP-5015
Keystone
5015 CON-SMD-TP-5015 Keystone
TP_5020_loop
Keystone
loop TP_5020_loop Keystone 5020
mtg_hole_125
Keystone
4 S1, S2, S3, S4 Standoff 4-40x1/2 mtg_hole_125 Keystone 2203
C1206
Murata
1 C1 10uF C1206 Murata GRM31CD71H106K
R0603
Panasonic
4.7K R0603 Panasonic ERJ-3EKF4701V
R0603
Panasonic
1 R65 24.9K R0603 Panasonic ERJ-3EKF2492V
R0603
Panasonic
3 R35, R36, R37 100 R0603 Panasonic ERJ-3EKF1000V
R0603
Panasonic
0 R0603 Panasonic ERJ-3GEY0R00V
R0603
Panasonic
1 R92 1.07K R0603 Panasonic ERA-3AEB1071V
R0603
Panasonic
1 R11 1.1K R0603 Panasonic ERJ-3EKF1101V
R0603
Panasonic
1 R90 40.2K R0603 Panasonic ERJ-3EKF4022V
R0603
Panasonic
1 R10 150K R0603 Panasonic ERJ-3EKF1503V
R0603
Panasonic
1 R12 2.1K R0603 Panasonic ERJ-3EKF2101V
R0603
Panasonic
5 R3, R8, R9, R15, R19 20K R0603 Panasonic ERJ-3EKF2002V
R0603
Panasonic
1 R13 2.4K R0603 Panasonic ERJ-3EKF2401V
R0603
Panasonic
1 R91 549 R0603 Panasonic ERA-3AEB5490V
C0603
TDK
1 C6 3.3uF C0603 TDK C1608X5R1E335M0
C0603
TDK
2 C2, C7 0.1uF C0603 TDK C1608X7R1H104K0
C0603
TDK
4 C8, C13, C14, C15 1uF C0603 TDK C1608X7R1E105K0
C0603
TDK
1 C18 1000pF C0603 TDK C1608X7R1H102M0
C2220
TDK
1 C17 10uF C2220 TDK Corporation C5750X7S2A106K2
R1210
Vishay
1 R89 121k R1210 Vishay CRCW1210121KFK
C0603
Yageo
3 C10, C11, C12 100nF C0603 Yageo CC0603KRX7R0BB1
| 5.0SMDJ64A | Bourns | 5.0SMDJ64A DIOM7959X262N Bourns 5.0SMDJ64A |
| ESK228M100AQ4AA | Kemet | 2.2mF CAPPRD1000W80D 2200H4200B Kemet ESK228M100AQ4AA |
| GRM31CD71H106KE11L | Murata | 10uF C1206 Murata GRM31CD71H106KE11L |
| ERA3AEB1071V | Panasonic | 1.07K R0603 Panasonic ERA-3AEB1071V |
| ERJ-3EKF1000V | Panasonic | 100 R0603 Panasonic ERJ-3EKF1000V |
| ERJ-3EKF1101V | Panasonic | 1.1K R0603 Panasonic ERJ-3EKF1101V |
| ERJ-3EKF1503V | Panasonic | 150K R0603 Panasonic ERJ-3EKF1503V |
| ERJ-3EKF2002V | Panasonic | 20K R0603 Panasonic ERJ-3EKF2002V |
| ERJ-3EKF2101V | Panasonic | 2.1K R0603 Panasonic ERJ-3EKF2101V |
| ERJ-3EKF2401V | Panasonic | 2.4K R0603 Panasonic ERJ-3EKF2401V |
| ERJ-3EKF2492V | Panasonic | 24.9K R0603 Panasonic ERJ-3EKF2492V |
| ERJ-3EKF4022V | Panasonic | 40.2K R0603 Panasonic ERJ-3EKF4022V |
| ERJ-3EKF4701V | Panasonic | 4.7K R0603 Panasonic ERJ-3EKF4701V |
| ERJ-3GEY0R00V | Panasonic | 0 R0603 Panasonic ERJ-3GEY0R00V |
| STPS6M100SF | Stmicroelectronics | STPS6M100SF V10PL45-M3 STMicroelectronics STPS6M100SF |
| HTSW-102-07-L-D | Samtec | HTSW-102-07-L-D CON-M-THT- HTSW-102-07-L-D Samtec HTSW-102-07-L-D |
| TSM-102-01-S-SV | Samtec | TSM-102-01-S-SV CON-M-SMD-TSM- 102-01-S-SV Samtec TSM-102-01-S-SV |
| TSM-104-01-L-SV-P | Samtec | TSM-104-01-L-SV- P CON-M-SMD-TSM- 104-01-L-SV-P Samtec TSM-104-01-L-SV-P |
| SPC02SYAN | Sullins | Sullins SPC02SYAN |
| C1608X5R1E335M080AC | TDK | 3.3uF C0603 TDK C1608X5R1E335M080AC |
| C1608X7R1E105K080AB | TDK | 1uF C0603 TDK C1608X7R1E105K080AB |
| C1608X7R1H102M080AE | TDK | 1000pF C0603 TDK C1608X7R1H102M080AE |
| C1608X7R1H104K080AA | TDK | 0.1uF C0603 TDK C1608X7R1H104K080AA |
| CC0603KRX7R0BB104 | Yageo | 100nF C0603 Yageo CC0603KRX7R0BB104 |
| 5.0SMDJ64A | Bourns | 1 D6 5.0SMDJ64A DIOM7959X262N Bourns 5.0SMDJ64A |
| ERA3AEB1071V | Panasonic | 1 R92 1.07K R0603 Panasonic ERA-3AEB1071V |
| ERJ-3EKF1000V | Panasonic | 3 R35, R36, R37 100 R0603 Panasonic ERJ-3EKF1000V |
| ERJ-3EKF1101V | Panasonic | 1 R11 1.1K R0603 Panasonic ERJ-3EKF1101V |
| ERJ-3EKF1503V | Panasonic | 1 R10 150K R0603 Panasonic ERJ-3EKF1503V |
| ERJ-3EKF2002V | Panasonic | 5 R3, R8, R9, R15, R19 20K R0603 Panasonic ERJ-3EKF2002V |
| ERJ-3EKF2101V | Panasonic | 1 R12 2.1K R0603 Panasonic ERJ-3EKF2101V |
| ERJ-3EKF2401V | Panasonic | 1 R13 2.4K R0603 Panasonic ERJ-3EKF2401V |
| ERJ-3EKF2492V | Panasonic | 1 R65 24.9K R0603 Panasonic ERJ-3EKF2492V |
| ERJ-3EKF4022V | Panasonic | 1 R90 40.2K R0603 Panasonic ERJ-3EKF4022V |
| HTSW-102-07-L-D | Samtec | Samtec HTSW-102-07-L-D |
| TSM-102-01-S-SV | Samtec | Samtec TSM-102-01-S-SV |
| TSM-104-01-L-SV-P | Samtec | Samtec TSM-104-01-L-SV-P |
| B3100-13-F | Diodes Incorporated | B3100-13-F DIOM7959X250N Diodes Incorporated B3100-13-F |
| 2N7002 | Infineon Technologies | 2N7002 INF-PG-SOT23_N-0 Infineon Technologies 2N7002 |
| BSR315P | Infineon Technologies | BSR315P SOT95P285X135- 3N Infineon Technologies BSR315P |
| TLS835B2ELVSEXUMA1 | Infineon Technologies | TLS835B2ELVSE SOP65P600X170- 15N Infineon Technologies TLS835B2ELVSEXUMA1 |
| XDP730-001 | Infineon Technologies | XDP730-001 PG-VQFN-42N-1-V Infineon Technologies XDP730-001 |
| 5020 | Keystone | loop TP_5020_loop Keystone 5020 |
| 5015 | Keystone Electronics Corp. | 5015 CON-SMD-TP-5015 Keystone Electronics Corp. 5015 |
| ERA-3AEB5490V | Panasonic | 549 R0603 Panasonic ERA-3AEB5490V |
| SML-P11DTT86R | ROHM Semiconductors | Orange LED-SMD- SMLP13BC8T ROHM Semiconductors SML-P11DTT86R |
| SML-P11MTT86R | ROHM Semiconductors | Yellowish Green LED-SMD- SMLP13BC8T ROHM Semiconductors SML-P11MTT86R |
| SML-P11UTT86R | ROHM Semiconductors | Red LED-SMD- SMLP13BC8T ROHM Semiconductors SML-P11UTT86R |
| C5750X7S2A106K230KB | TDK Corporation | 10uF C2220 TDK Corporation C5750X7S2A106K230KB |
| CRCW1210121KFK | Vishay | 121k R1210 Vishay CRCW1210121KFK |
| 15N | Infineon | 5015 | 1 U1 TLS835B2ELVSE SOP65P600X170- | 15N | Infineon | Technologies |
| SMLP13BC8T | Rohm | 80AE | 2 D1, D5 Yellowish Green LED-SMD- | SMLP13BC8T | ROHM | Semiconductors |
| SMLP13BC8T | Rohm | SML-P11MTT86R | 2 D2, D3 Red LED-SMD- | SMLP13BC8T | ROHM | Semiconductors |
| SMLP13BC8T | Rohm | SML-P11UTT86R | 1 D4 Orange LED-SMD- | SMLP13BC8T | ROHM | Semiconductors |
| ESK228M100AQ4A | Kemet | Kemet ESK228M100AQ4A |
| GRM31CD71H106K | Murata | 1 C1 10uF C1206 Murata GRM31CD71H106K |
| ERA-3AEB5490V | Panasonic | 1 R91 549 R0603 Panasonic ERA-3AEB5490V |
| C1608X5R1E335M0 | TDK | 1 C6 3.3uF C0603 TDK C1608X5R1E335M0 |
| C1608X7R1E105K0 | TDK | 4 C8, C13, C14, C15 1uF C0603 TDK C1608X7R1E105K0 |
| C1608X7R1H102M0 | TDK | 1 C18 1000pF C0603 TDK C1608X7R1H102M0 |
| C1608X7R1H104K0 | TDK | 2 C2, C7 0.1uF C0603 TDK C1608X7R1H104K0 |
| CRCW1210121KFK | Vishay | 1 R89 121k R1210 Vishay CRCW1210121KFK |
| CC0603KRX7R0BB1 | Yageo | 3 C10, C11, C12 100nF C0603 Yageo CC0603KRX7R0BB1 |
| DIOM7959X262N | Bourns | 1 D6 5.0SMDJ64A DIOM7959X262N Bourns 5.0SMDJ64A |
| DIOM7959X250N | Diodes | 1 D11 B3100-13-F DIOM7959X250N Diodes |
| INF-PG-SOT23_N-0 | Infineon | 2 Q1, Q2 2N7002 INF-PG-SOT23_N-0 Infineon |
| PG-VQFN-42N-1-V | Infineon | 3 U2, U3, U4 XDP730-001 PG-VQFN-42N-1-V Infineon |
| CON-SMD-TP-5015 | Keystone | 5015 CON-SMD-TP-5015 Keystone |
| TP_5020_loop | Keystone | loop TP_5020_loop Keystone 5020 |
| mtg_hole_125 | Keystone | 4 S1, S2, S3, S4 Standoff 4-40x1/2 mtg_hole_125 Keystone 2203 |
| C1206 | Murata | 1 C1 10uF C1206 Murata GRM31CD71H106K |
| R0603 | Panasonic | 4.7K R0603 Panasonic ERJ-3EKF4701V |
| R0603 | Panasonic | 1 R65 24.9K R0603 Panasonic ERJ-3EKF2492V |
| R0603 | Panasonic | 3 R35, R36, R37 100 R0603 Panasonic ERJ-3EKF1000V |
| R0603 | Panasonic | 0 R0603 Panasonic ERJ-3GEY0R00V |
| R0603 | Panasonic | 1 R92 1.07K R0603 Panasonic ERA-3AEB1071V |
| R0603 | Panasonic | 1 R11 1.1K R0603 Panasonic ERJ-3EKF1101V |
| R0603 | Panasonic | 1 R90 40.2K R0603 Panasonic ERJ-3EKF4022V |
| R0603 | Panasonic | 1 R10 150K R0603 Panasonic ERJ-3EKF1503V |
| R0603 | Panasonic | 1 R12 2.1K R0603 Panasonic ERJ-3EKF2101V |
| R0603 | Panasonic | 5 R3, R8, R9, R15, R19 20K R0603 Panasonic ERJ-3EKF2002V |
| R0603 | Panasonic | 1 R13 2.4K R0603 Panasonic ERJ-3EKF2401V |
| R0603 | Panasonic | 1 R91 549 R0603 Panasonic ERA-3AEB5490V |
| C0603 | TDK | 1 C6 3.3uF C0603 TDK C1608X5R1E335M0 |
| C0603 | TDK | 2 C2, C7 0.1uF C0603 TDK C1608X7R1H104K0 |
| C0603 | TDK | 4 C8, C13, C14, C15 1uF C0603 TDK C1608X7R1E105K0 |
| C0603 | TDK | 1 C18 1000pF C0603 TDK C1608X7R1H102M0 |
| C2220 | TDK | 1 C17 10uF C2220 TDK Corporation C5750X7S2A106K2 |
| R1210 | Vishay | 1 R89 121k R1210 Vishay CRCW1210121KFK |
| C0603 | Yageo | 3 C10, C11, C12 100nF C0603 Yageo CC0603KRX7R0BB1 |