Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Metal 5.5A 0.0312Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.4A |
| Inductance Decrease Percentage @ Isat | 70% |
| Max DC Resistance | 0.0312Ohm |
| Product Length | 3.7mm |
| Height | 2mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |