The Sumida 0320CDMCCDS-2R2MC is a shielded/molded wirewound inductor with a metal core and 20% tolerance. It has a maximum DC current rating of 3.5A and a typical temperature rise of 40C. The inductor's inductance decreases by 70% at its maximum saturation current of 2.9A. It has a maximum DC resistance of 0.072 ohms and operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.9A |
| Inductance Decrease Percentage @ Isat | 70% |
| Max DC Resistance | 0.072Ohm |
| Product Length | 3.7mm |
| Height | 2mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |