
The Sumida 0410CDMCBDS-1R5MC is a shielded surface mount inductor with a 1.5uH inductance value and a saturation current of 2.5A. It operates over a temperature range of -40°C to 105°C and is packaged in cut tape. This inductor is RoHS compliant and features a surface mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 66mR |
| Inductance | 1.5uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | 0410CDMCB/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
