The Sumida 0410CDMCCDS-1R0MC is a surface mount fixed inductor with a general purpose design. It features a shielded construction and a maximum operating temperature of 125 degrees Celsius. The inductor has a nominal inductance of 1uH with a tolerance of 20% and a maximum rated current of 3.7A. It measures 4.4mm in length, 4.2mm in width, and 1mm in height.
Sumida 0410CDMCCDS-1R0MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.4 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.056 |
| Rated Current-Max | 3.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 0410CDMCCDS-1R0MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.