The Sumida 0410CDMCCDS-R68MC is a shielded molded wirewound inductor with a metal core and 20% tolerance. It has an inductance of 0.68uH and a maximum DC current of 4A. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 5.1A |
| Max DC Resistance | 0.0389Ohm |
| Product Length | 4.75mm |
| Height | 1mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |