
The Sumida 0412CDMCBDS-1R5MC is a shielded surface mount inductor with a 1.5uH inductance value and a DC resistance of 60mR. It has a saturation current of 4.4A and operates within a temperature range of -40°C to 105°C. The inductor is packaged in cut tape and is RoHS compliant. It is suitable for use in high-frequency applications, with a test frequency of 100kHz.
Sumida 0412CDMCBDS-1R5MC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 60mR |
| Inductance | 1.5uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Series | 0412CDMCB/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0412CDMCBDS-1R5MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.