This surface mount fixed inductor from Sumida features a nonstandard package and a maximum operating temperature of 105°C. It has a DC resistance of 40mR and a maximum DC current of 6A. The inductor is shielded and has a tolerance of 20%. It is available in a cut tape packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida 0412CDMCDS-1R0MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Current | 3.2A |
| DC Resistance (DCR) | 40mR |
| Depth | 4.35mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Length | 4.75mm |
| Max DC Current | 6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Series | 0412CDMC/DS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.35mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0412CDMCDS-1R0MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.