The Sumida 0412CDMCDS-3R3MC is a shielded surface mount inductor with a 3.3uH inductance value and a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and is packaged in tape and reel. It has a depth of 4.35mm and a length of 4.75mm, making it suitable for surface mount applications.
Sumida 0412CDMCDS-3R3MC technical specifications.
| Package/Case | Nonstandard |
| DC Current | 2A |
| DC Resistance (DCR) | 115mR |
| Depth | 4.35mm |
| Inductance | 3.3uH |
| Length | 4.75mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Series | 0412CDMC/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.