This shielded wirewound inductor from Sumida features a 0.47uH inductance value with a 20% tolerance. It has a maximum DC current rating of 5.4A and a maximum saturation current of 8.2A. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40 to 105°C.
Sumida 0412CDMCDS-R47MC technical specifications.
| Product Length (mm) | 4.75 |
| Product Depth (mm) | 4.35 |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.12 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.4(Typ)A |
| Maximum Saturation Current | 8.2(Typ)A |
| Max DC Resistance | 0.019(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumida 0412CDMCDS-R47MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.