
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, rated for 2.3A saturation current. Features a low DC resistance of 148mΩ and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel with a 1816 case size (4.5mm x 4.1mm x 2mm). Ideal for applications requiring reliable power handling and EMI suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida 0420CDMCDS-100MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1816 |
| Case Code (Metric) | 4540 |
| Package/Case | 1816 |
| DC Resistance (DCR) | 148mR |
| Depth | 4.35mm |
| Height | 2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.148R |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | 0420CDMC/DS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0420CDMCDS-100MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.