
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 3.5A current rating, 4.1A saturation current, and a low 0.049Ω DC resistance. Operates within a -40°C to 105°C temperature range and is supplied in tape and reel packaging. Dimensions include a 4.75mm length, 4.35mm depth, and 2mm height, with an 1816 case code.
Sumida 0420CDMCDS-3R3MC technical specifications.
| Case Code (Imperial) | 1816 |
| Case Code (Metric) | 4540 |
| Package/Case | 1816 |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 49mR |
| Depth | 4.35mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max DC Current | 4.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.049R |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Series | 0420CDMC/DS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0420CDMCDS-3R3MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
