Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 2.6A current rating, 91mΩ DC resistance, and a saturation current of 2.8A. Operates within a temperature range of -40°C to 105°C. Dimensions are 4.75mm (L) x 4.35mm (D) x 2mm (H). Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida 0420CDMCDS-6R8MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1816 |
| Case Code (Metric) | 4540 |
| Package/Case | 1816 |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 91mR |
| Depth | 4.35mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 6.8uH |
| Length | 4.75mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Series | 0420CDMC/DS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0420CDMCDS-6R8MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
