Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida 0420CDMCDS-R47MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1816 |
| Case Code (Metric) | 4540 |
| Package/Case | 1816 |
| DC Resistance (DCR) | 8.2mR |
| Depth | 4.35mm |
| Height | 2mm |
| Inductance | 470nH |
| Length | 4.75mm |
| Max DC Current | 11A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Series | 0420CDMC/DS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0420CDMCDS-R47MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.