The Sumida 0512CDMCCDS-R47MC is a surface mount general purpose inductor with a nominal inductance of 0.47uH and a maximum rated current of 8.8A. It has a tolerance of 20% and is shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.0132. The component is rated for operation from -55 to 125 degrees Celsius and is available in a CHIP package with dimensions of 5.4x5.2x1mm.
Sumida 0512CDMCCDS-R47MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.4 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0132 |
| Rated Current-Max | 8.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 0512CDMCCDS-R47MC to view detailed technical specifications.
No datasheet is available for this part.