
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.3A 0.29Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Current | 1.3A |
| DC Resistance (DCR) | 290mR |
| Depth | 5.45mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 5.75mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | 0512CDMC/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |