
The Sumida 0512CDMCDS-1R5MC is a surface mount fixed inductor with a current rating of 2.5A and a DC resistance of 48mR. It has an inductance of 1.5uH and a tolerance of 20%. The inductor is shielded and has a maximum operating temperature of 105°C. It is available in a nonstandard package and is packaged on a tape and reel. The inductor is RoHS compliant and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 2.5A |
| DC Current | 3.2A |
| DC Resistance (DCR) | 48mR |
| Depth | 5.45mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Length | 0.217inch |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.9A |
| Series | 0512CDMC/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.205inch |
| RoHS | Compliant |
