Sumida 0520CDMCDS-150MC technical specifications.
| Package/Case | Nonstandard |
| DC Current | 1.7A |
| DC Resistance (DCR) | 185mR |
| Depth | 5.45mm |
| Inductance | 15uH |
| Length | 5.75mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | 0520CDMC/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0520CDMCDS-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.