Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a 5.9A DC current rating, 8A saturation current, and a low 0.017Ω DC resistance. Operates within a -40°C to 105°C temperature range. Dimensions are 5.75mm L x 5.45mm W x 2mm H.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 5.9A |
| DC Current | 5.9A |
| DC Resistance (DCR) | 17mR |
| Depth | 5.45mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1uH |
| Length | 5.75mm |
| Max DC Current | 8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | 0520CDMC/DS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.205inch |
| RoHS | Compliant |
