
Surface mount shielded wirewound power inductor with 680nH inductance and 20% tolerance. Features a 6.6A current rating, 10A saturation current, and 13mΩ DC resistance. Operates from -40°C to 105°C and is RoHS compliant. Dimensions are 5.75mm L x 5.45mm W x 2mm H.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 6.6A |
| DC Current | 6.6A |
| DC Resistance (DCR) | 13mR |
| Depth | 5.45mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 680nH |
| Length | 5.75mm |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | 0520CDMC/DS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.205inch |
| RoHS | Compliant |