Sumida 05369-T099 technical specifications.
| Width | 15.1 |
| Length | 16.5 |
| Manufacturer Series | CEEH |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 05369-T099 to view detailed technical specifications.
No datasheet is available for this part.