This Sumida inductor features a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. It has a rated current-max of 20.5mA and a DC resistance of 0.0041 ohms. The inductor is shielded and has a nominal inductance of 0.33uH. It is designed for surface mount applications and has a package length of 7mm, width of 6.6mm, and height of 2.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida 0624CDMCCDS-R33MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0041 |
| Rated Current-Max | 20.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 0624CDMCCDS-R33MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.