Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Metal 18A 0.0043Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18(Typ)A |
| Maximum Saturation Current | 17.5A |
| Max DC Resistance | 0.0043Ohm |
| Product Length | 8.4mm |
| Height | 4mm |
| Product Depth | 8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |