The Sumida 125CDMCCDS-1R8MC is a surface mount general purpose inductor with a shielded design. It has a nominal inductance of 1.8uH and a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 21A and has a DC resistance of 0.0035 ohms. It is suitable for power inductor applications and is available in a 5350 package type.
Sign in to ask questions about the Sumida 125CDMCCDS-1R8MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida 125CDMCCDS-1R8MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.45 |
| Tolerance | 20 |
| Package Width | 12.6 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0035 |
| Rated Current-Max | 21 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 125CDMCCDS-1R8MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.