
Surface mount, shielded, molded wirewound power inductor with 33µH nominal inductance and 20% tolerance. Features a 6A rated current and 0.057 Ohm DC resistance, tested at 100KHz. Operates across a -55°C to 125°C temperature range with dual-ended terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida 125CDMCCDS-330MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.45 |
| Tolerance | 20 |
| Package Width | 12.6 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.057 |
| Rated Current-Max | 6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 125CDMCCDS-330MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.