The Sumida 125CDMCCDS-R68MC is a fixed inductor with a nominal inductance of 0.68uH and a maximum rated current of 33A. It features a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for surface mount applications and has a package type of 5350. It operates within a temperature range of -55°C to 125°C.
Sumida 125CDMCCDS-R68MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.45 |
| Tolerance | 20 |
| Package Width | 12.6 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0013 |
| Rated Current-Max | 33 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 125CDMCCDS-R68MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.