The Sumida 177CDMCCDS-R68MC is a shielded/molded wirewound inductor with a metal core and 0.68uH inductance. It has a tolerance of 20% and a maximum DC current rating of 47mA. The inductor's typical temperature rise is 40 degrees Celsius, and its maximum saturation current is 80mA. The inductor's inductance decreases by 70% at its maximum saturation current. It has a maximum DC resistance of 0.00121 ohms and measures 17.45mm in length, 7mm in height, and 17.15mm in depth. The Sumida 177CDMCCDS-R68MC operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 47A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 80A |
| Inductance Decrease Percentage @ Isat | 70% |
| Max DC Resistance | 0.00121Ohm |
| Product Length | 17.45mm |
| Height | 7mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |