Surface mount general purpose power inductor with 0.47 µH inductance and 20% tolerance. Features a shielded construction, dual-ended terminals, and a compact 2.5 x 2 x 1.2 mm package. Operates across a wide temperature range of -55°C to 125°C, with a maximum rated current of 6.1A and a low DC resistance of 0.021 Ω.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.021 |
| Rated Current-Max | 6.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |