Surface mount fixed inductor featuring 33nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 45 at 250MHz, a current rating of 490mA, and a DC resistance of 115mR. Housed in a compact 0603 (1608 metric) case, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Sumida 54063303400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida 54063303400 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 490mA |
| DC Resistance (DCR) | 115mR |
| Height | 0.85mm |
| Inductance | 33nH |
| Length | 1.7mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.55GHz |
| Series | 5406 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 54063303400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.