Surface mount fixed inductor with 330nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 95mA current rating, and 2.9 Ohm DC resistance. Operates across a -55°C to 125°C temperature range, with a Q factor of 30 at 100MHz and a self-resonant frequency of 890MHz. Packaged in a 0603 (1608 metric) case, supplied on tape and reel.
Sumida 54063313400 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 95mA |
| DC Resistance (DCR) | 2.9R |
| Height | 0.85mm |
| Inductance | 330nH |
| Length | 1.7mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 890MHz |
| Series | 5406 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.