Surface mount wirewound RF chip inductor with 47nH inductance and 5% tolerance, operating at 200MHz with a 40 Q-factor. Features a ceramic core, 380mA current rating, and 0.2 Ohm DC resistance. Housed in a compact 0603 (1608 metric) case, this unshielded component is suitable for surface mount applications and operates within a -55°C to 125°C temperature range.
Sumida 54064703400 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 380mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.85mm |
| Inductance | 47nH |
| Length | 1.7mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.05GHz |
| Series | 5406 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 54064703400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.