Surface mount wirewound RF chip inductor with 82nH inductance and 5% tolerance, tested at 150MHz. Features a 35 Q-factor and 1.7GHz self-resonant frequency. Rated for 220mA maximum DC current with 590mΩ DC resistance. Housed in a compact 0603 (1608 metric) ceramic case, operating from -55°C to 125°C. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida 54068203400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 220mA |
| DC Resistance (DCR) | 590mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 82nH |
| Length | 0.063inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 5406 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida 54068203400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.