
The Sumida 55080603400 is an 0805 ceramic surface mount inductor with a current rating of 800mA and a DC resistance of 50mR. It has a tolerance of 5% and a self resonant frequency of 5.5GHz. This inductor is suitable for surface mount applications and is available in a tape and reel packaging with 3000 pieces per package. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida 55080603400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Resistance (DCR) | 50mR |
| Height | 1.42mm |
| Inductance | 6.8nH |
| Length | 2.2mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 5.5GHz |
| Series | 5508 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 55080603400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
