Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 50 at 250MHz, a maximum DC current rating of 600mA, and a low DC resistance of 90mR. Housed in an 0805 (2012 metric) case, it operates within a temperature range of -55°C to 125°C and has a self-resonant frequency of 2.5GHz. Packaging is tape and reel for automated assembly.
Sign in to ask questions about the Sumida 55082703400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida 55082703400 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 90mR |
| Height | 1.42mm |
| Inductance | 27nH |
| Length | 2.2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 5508 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 55082703400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.