Surface mount fixed inductor with 270nH inductance and 180mA current rating. Features 1 Ohm DC resistance, 35 Q factor, and 870MHz self-resonant frequency. Housed in an 0805 (2012 metric) ceramic case, this unshielded component operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Sumida 55082713400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida 55082713400 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1R |
| Height | 1.42mm |
| Height - Seated (Max) | 0.056inch |
| Inductance | 270nH |
| Length | 0.087inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 870MHz |
| Series | 5508 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida 55082713400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.