Sumida C10113A technical specifications.
| Inductance | 700uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 13.5mm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turns Ratio | 3.95:2.04 |
| RoHS | Compliant |
Download the complete datasheet for Sumida C10113A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.