Sumida C10136 technical specifications.
| Inductance | 100uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CEP |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
Download the complete datasheet for Sumida C10136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.