The Sumida C25106 is a surface mount transformer with a 1CT:1CT turns ratio, designed for use in 10/100/1000Base-T applications. It features a high potential of 1500Vrms and a maximum insertion loss of -1.5dB at 125MHz. The transformer is suitable for surface mount applications and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10/100/1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.5@125MHzdB |
| Minimum Return Loss | -12@80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |