The Sumida C25108 is a surface mount transformer with a turns ratio of 1CT:1CT, designed for use in 10/100/1000Base-T applications. It has a maximum insertion loss of -1.5 dB at 125 MHz and a minimum return loss of -12 dB at 80 MHz. The transformer can operate at temperatures between 0 and 70 degrees Celsius. It has 24 terminals and a gull wing lead style, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10/100/1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.5@125MHzdB |
| Minimum Return Loss | -12@80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |