This shielded wirewound inductor features a ferrite core and a maximum DC current rating of 11.8A. The inductor has a typical temperature rise of 40C and a maximum operating temperature range of -40C to 125C. It measures 11.2mm in length, 10.3mm in height, and 10.7mm in depth. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.8(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 16A |
| Inductance Decrease Percentage @ Isat | 25% |
| Max DC Resistance | 0.0063Ohm |
| Product Length | 11.2mm |
| Height | 10.3mm |
| Product Depth | 10.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |