
LF receiver antenna designed for 125kHz operation. Features a compact 15.0 x 13.7 x 4.0 mm industrial package. This lead-free component is supplied in cut tape packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sumida CAS143-47 technical specifications.
| Frequency | 125kHz |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.
